Part Details for CD4029BK by Rochester Electronics LLC
Results Overview of CD4029BK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4029BK Information
CD4029BK by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4029BK
CD4029BK CAD Models
CD4029BK Part Data Attributes
|
CD4029BK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4029BK
Rochester Electronics LLC
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BINARY/BCD COUNT OPTION; TCO OUTPUT; COUNT ENABLE INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD4029BK
This table gives cross-reference parts and alternative options found for CD4029BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4029BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4029BMW/883 | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16, Counter | CD4029BK vs CD4029BMW/883 |
4029BFMQB | Rochester Electronics LLC | Check for Price | Binary Counter, | CD4029BK vs 4029BFMQB |
5962R9562101VXX | Renesas Electronics Corporation | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16 | CD4029BK vs 5962R9562101VXX |
CD4029BMW/883 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERPACK-16 | CD4029BK vs CD4029BMW/883 |
5962-01-198-6363 | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, Synchronous, Bidirectional, CMOS, CDFP16, | CD4029BK vs 5962-01-198-6363 |
CD4029BK3 | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | CD4029BK vs CD4029BK3 |
CD4029BK | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | CD4029BK vs CD4029BK |
CD4029BK | Intersil Corporation | Check for Price | IC,COUNTER,UP/DOWN,4-BIT BIN/DECADE,CMOS,FP,16PIN,CERAMIC | CD4029BK vs CD4029BK |
5962R9562102VXC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | CD4029BK vs 5962R9562102VXC |