Part Details for CD4028BCN by Texas Instruments
Results Overview of CD4028BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4028BCN Information
CD4028BCN by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4028BCN
CD4028BCN CAD Models
CD4028BCN Part Data Attributes
|
CD4028BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BCN
Texas Instruments
4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 480 ns | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4028BCN
This table gives cross-reference parts and alternative options found for CD4028BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4028BMW-MIL | Texas Instruments | Check for Price | CD4028BMW-MIL | CD4028BCN vs CD4028BMW-MIL |
CD4028BMW-MIL | National Semiconductor Corporation | Check for Price | CD4028BMW-MIL | CD4028BCN vs CD4028BMW-MIL |
CD4028BMJ | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4028BCN vs CD4028BMJ |
CD4028BMD/883C | National Semiconductor Corporation | Check for Price | CD4028BMD/883C | CD4028BCN vs CD4028BMD/883C |
CD4028BMW | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | CD4028BCN vs CD4028BMW |
CD4028BMW/883C | National Semiconductor Corporation | Check for Price | CD4028BMW/883C | CD4028BCN vs CD4028BMW/883C |
CD4028BMJ/883C | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | CD4028BCN vs CD4028BMJ/883C |
CD4028BMW/883C | Texas Instruments | Check for Price | CD4028BMW/883C | CD4028BCN vs CD4028BMW/883C |
CD4028BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | CD4028BCN vs CD4028BMJ |
CD4028BMJ-MIL | National Semiconductor Corporation | Check for Price | CD4028BMJ-MIL | CD4028BCN vs CD4028BMJ-MIL |
CD4028BCN Frequently Asked Questions (FAQ)
-
The CD4028BCN can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a maximum frequency of 5 MHz for reliable operation.
-
To ensure proper reset, connect the Reset (R) pin to VCC through a 1kΩ resistor and a 10nF capacitor to ground. This will provide a clean reset signal during power-up.
-
The recommended power-on sequence is to apply VCC first, followed by the clock signal, and then the data inputs. This ensures that the device is properly initialized and ready for operation.
-
Yes, the CD4028BCN can operate with a 3.3V power supply, but the output voltage levels may not be compatible with 3.3V logic. It's recommended to use a level translator or voltage regulator to ensure compatibility.
-
To troubleshoot issues, check the power supply voltage, clock signal, and data inputs. Use a logic analyzer or oscilloscope to verify the signal waveforms and timing. Also, ensure that the device is properly reset and initialized during power-up.