Part Details for CD4027BEX by RCA
Results Overview of CD4027BEX by RCA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4027BEX Information
CD4027BEX by RCA is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4027BEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,DIP,16PIN,PLASTIC | 115 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,DIP,16PIN,PLASTIC | 3 |
|
$0.7080 | Buy Now |
Part Details for CD4027BEX
CD4027BEX CAD Models
CD4027BEX Part Data Attributes
|
CD4027BEX
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4027BEX
RCA
J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | MASTER-SLAVE |