Part Details for CD4027BCN by Fairchild Semiconductor Corporation
Results Overview of CD4027BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4027BCN Information
CD4027BCN by Fairchild Semiconductor Corporation is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4027BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,DIP,16PIN,PLASTIC | 12 |
|
$3.3000 / $4.5000 | Buy Now |
|
Rochester Electronics | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 705 |
|
$1.7100 / $2.1400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 213 |
|
RFQ |
Part Details for CD4027BCN
CD4027BCN CAD Models
CD4027BCN Part Data Attributes
|
CD4027BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4027BCN
Fairchild Semiconductor Corporation
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 7.6 MHz |
Alternate Parts for CD4027BCN
This table gives cross-reference parts and alternative options found for CD4027BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4027BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4027PC | Fairchild Semiconductor Corporation | Check for Price | J-K Flip-Flop, 2-Func, Master-slave Triggered, CMOS, PDIP16, | CD4027BCN vs 4027PC |
HEF4027BPN | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | CD4027BCN vs HEF4027BPN |
M38510/05102BEX | Harris Semiconductor | Check for Price | J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD4027BCN vs M38510/05102BEX |
CD4027BE | Texas Instruments | Check for Price | CMOS Dual J-K Master-Slave Flip-Flop 16-PDIP -55 to 125 | CD4027BCN vs CD4027BE |
M38510/05102BEA | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | CD4027BCN vs M38510/05102BEA |
CD4027BCN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CD4027BCN is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper reset, connect the reset pin (R) to a pull-up resistor and a capacitor to VCC. This will ensure that the flip-flop is reset to a known state after power-on.
-
Yes, the CD4027BCN can be used as a divide-by-2 counter by connecting the Q output to the clock input and using the J and K inputs as the counter inputs.
-
The maximum input voltage that the CD4027BCN can tolerate is 18V, but it's recommended to operate within the recommended operating voltage range of 4.5V to 15V for reliable operation.
-
To reduce power consumption, operate the CD4027BCN at a lower clock frequency, use a lower supply voltage, and minimize the number of transitions on the input signals.