-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4025BPW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4025BPW-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15750 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-CD4025BPW-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
247 In Stock |
|
$0.3082 / $0.6900 | Buy Now |
DISTI #
595-CD4025BPW
|
Mouser Electronics | Logic Gates CMOS Triple 3-Input NOR Gate RoHS: Compliant | 901 |
|
$0.2920 / $0.6900 | Buy Now |
DISTI #
V99:2348_07236123
|
Arrow Electronics | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1844 | Americas - 1 |
|
$0.2658 | Buy Now |
DISTI #
85972350
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 802 Package Multiple: 1 | Americas - 10710 |
|
$0.4680 | Buy Now |
DISTI #
85973135
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 802 Package Multiple: 1 Date Code: 1201 | Americas - 2970 |
|
$0.4680 | Buy Now |
DISTI #
85976841
|
Verical | NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 802 Package Multiple: 1 Date Code: 0701 | Americas - 2070 |
|
$0.4680 | Buy Now |
|
Rochester Electronics | CD4025B CMOS Triple 3-Input NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 15750 |
|
$0.2321 / $0.3744 | Buy Now |
DISTI #
CD4025BPW
|
TME | IC: digital, NOR, Ch: 3, IN: 3, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 1080 |
|
$0.3030 / $0.5120 | Buy Now |
DISTI #
SMC-CD4025BPW
|
Sensible Micro Corporation | Ic, Gate, Nor, 3Ch, 3-Inp, 14-Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1201 Container: Cut Tape | 64 |
|
$0.3240 / $0.3510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4025BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4025BPW
Texas Instruments
3-ch, 3-input, 3-V to 18-V NOR gates 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4025BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4025BPWG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | CD4025BPW vs CD4025BPWG4 |
The recommended operating voltage range for the CD4025BPW is 3V to 18V, although it can operate down to 2V with reduced performance.
Unused inputs on the CD4025BPW should be tied to a logic level (either VCC or GND) to prevent floating inputs and ensure proper operation.
The maximum clock frequency that the CD4025BPW can handle is typically around 10 MHz, although this can vary depending on the specific application and operating conditions.
Yes, the CD4025BPW can be used in a 5V system, but it's recommended to use a voltage regulator to ensure a stable 5V supply, as the device is not 5V-tolerant.
To ensure reliable operation of the CD4025BPW in high-temperature environments, it's recommended to follow proper thermal management practices, such as using a heat sink or providing adequate airflow, and to operate the device within its specified temperature range (-40°C to 85°C).