Part Details for CD4025BE by Rochester Electronics LLC
Results Overview of CD4025BE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4025BE Information
CD4025BE by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4025BE
CD4025BE CAD Models
CD4025BE Part Data Attributes
|
CD4025BE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4025BE
Rochester Electronics LLC
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PACKAGE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.17 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4025BE
This table gives cross-reference parts and alternative options found for CD4025BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4025BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05204BCA | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | CD4025BE vs M38510/05204BCA |
HEF4025BD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | CD4025BE vs HEF4025BD |
CD4025BFSR | Harris Semiconductor | Check for Price | NOR Gate, CMOS, CDIP14 | CD4025BE vs CD4025BFSR |
DV4025BN | avg Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD4025BE vs DV4025BN |
M38510/05254BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | CD4025BE vs M38510/05254BCA |
JM38510/05204BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14 | CD4025BE vs JM38510/05204BCA |
HEC4025BDB | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, Gate | CD4025BE vs HEC4025BDB |
M38510/05204BCA | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | CD4025BE vs M38510/05204BCA |
5962R9582604VCC | Renesas Electronics Corporation | Check for Price | NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | CD4025BE vs 5962R9582604VCC |