-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4022BNSR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4022BNSR-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1965 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-14098-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$0.5358 / $1.1700 | Buy Now |
DISTI #
595-CD4022BNSR
|
Mouser Electronics | Counter ICs Octal/Divider RoHS: Compliant | 1105 |
|
$0.5200 / $1.1700 | Buy Now |
DISTI #
85972331
|
Verical | Counter/Divider Single 4-Bit Octal UP 16-Pin SOP T/R RoHS: Compliant Min Qty: 442 Package Multiple: 1 Date Code: 0001 | Americas - 1965 |
|
$0.8488 | Buy Now |
|
Bristol Electronics | 1299 |
|
RFQ | ||
|
Rochester Electronics | CD4022B CMOS Octal Counter with 8 Decoded Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1965 |
|
$0.4210 / $0.6790 | Buy Now |
|
Vyrian | Logic ICs | 1727 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4022BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4022BNSR
Texas Instruments
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | JOHNSON COUNTER WITH 8 DECODED OUTPUTS | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 270 ns | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 5.5 MHz |
This table gives cross-reference parts and alternative options found for CD4022BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4022BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4022BNSRE4 | Texas Instruments | Check for Price | CMOS Octal Counter with 8 Decoded Outputs 16-SO -55 to 125 | CD4022BNSR vs CD4022BNSRE4 |
The CD4022BNSR can handle clock frequencies up to 10 MHz.
To ensure proper reset, the reset pin (R) should be pulled high for at least 10 ns, and then released to allow the counter to start counting.
The CD4022BNSR is a 4-bit binary counter, so it can store a maximum count value of 15 (1111 in binary).
Yes, the CD4022BNSR can be used as a frequency divider by connecting the clock input to the output of a previous stage, and using the divided output as the clock input for the next stage.
To cascade multiple CD4022BNSR counters, connect the carry-out (CO) pin of one counter to the clock input (CP) of the next counter, and ensure that the counters are properly reset and synchronized.