Part Details for CD4020BDR by Texas Instruments
Results Overview of CD4020BDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4020BDR Information
CD4020BDR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4020BDR
CD4020BDR CAD Models
CD4020BDR Part Data Attributes
|
CD4020BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4020BDR
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |
Alternate Parts for CD4020BDR
This table gives cross-reference parts and alternative options found for CD4020BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-398-1584 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | CD4020BDR vs 5962-01-398-1584 |
CD4020BE | Texas Instruments | Check for Price | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | CD4020BDR vs CD4020BE |
M38510/05653BEA | SRI International Sarnoff | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BDR vs M38510/05653BEA |
M38510/05603BEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4020BDR vs M38510/05603BEX |
5962-01-191-1357 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4020BDR vs 5962-01-191-1357 |
34020PC | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | CD4020BDR vs 34020PC |
M38510/05603BEX | Rochester Electronics LLC | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BDR vs M38510/05603BEX |
CD4020BFMS | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | CD4020BDR vs CD4020BFMS |
M38510/05603BEA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4020BDR vs M38510/05603BEA |