Part Details for CD4020BCN by Rochester Electronics LLC
Results Overview of CD4020BCN by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4020BCN Information
CD4020BCN by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4020BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | 8 |
|
$5.8080 / $7.9200 | Buy Now |
|
Vyrian | Logic ICs | 3365 |
|
RFQ |
Part Details for CD4020BCN
CD4020BCN CAD Models
CD4020BCN Part Data Attributes
|
CD4020BCN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4020BCN
Rochester Electronics LLC
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 550 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5 MHz |
Alternate Parts for CD4020BCN
This table gives cross-reference parts and alternative options found for CD4020BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4020BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05603BEX | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BCN vs M38510/05603BEX |
CD4020BDR | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | CD4020BCN vs CD4020BDR |
CD4020BEE4 | Texas Instruments | Check for Price | CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | CD4020BCN vs CD4020BEE4 |
5962-01-165-5439 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4020BCN vs 5962-01-165-5439 |
5962-01-191-1357 | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | CD4020BCN vs 5962-01-191-1357 |
JM4020ABEA | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP,14-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | CD4020BCN vs JM4020ABEA |
M38510/05653BEA | SRI International Sarnoff | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | CD4020BCN vs M38510/05653BEA |
M38510/05603BEX | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | CD4020BCN vs M38510/05603BEX |
CD4020BFB | Harris Semiconductor | Check for Price | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16 | CD4020BCN vs CD4020BFB |
CD4020BCN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4020BCN is 3V to 18V, with a typical operating voltage of 5V.
-
Yes, the CD4020BCN is a drop-in replacement for the 74HC4020. They have the same pinout and functionality, but the CD4020BCN has a wider operating voltage range.
-
The maximum clock frequency that the CD4020BCN can handle is 10 MHz, but this can vary depending on the operating voltage and load capacitance.
-
No, the CD4020BCN does not have built-in Schmitt trigger inputs. It has standard CMOS inputs, so it may be sensitive to noise and slow rise times.
-
Yes, the CD4020BCN can be used in a 3.3V system, but it may not have the same level of noise immunity as it would at a higher operating voltage.