Part Details for CD4019BME4 by Texas Instruments
Results Overview of CD4019BME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4019BME4 Information
CD4019BME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4019BME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 514 |
|
RFQ |
Part Details for CD4019BME4
CD4019BME4 CAD Models
CD4019BME4 Part Data Attributes
|
CD4019BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4019BME4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS QUAD 2:1 MUX | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4019BME4
This table gives cross-reference parts and alternative options found for CD4019BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4019BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCF4019BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, SOP-16 | CD4019BME4 vs HCF4019BM1 |
CD4019BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4019BME4 vs CD4019BMTG4 |
HEF4019BT-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | CD4019BME4 vs HEF4019BT-T |
HEF4019BTD | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, Gate | CD4019BME4 vs HEF4019BTD |
CD4019BMG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND-OR GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4019BME4 vs CD4019BMG4 |
CD4019BCMX | Rochester Electronics LLC | Check for Price | AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD4019BME4 vs CD4019BCMX |