Part Details for CD40175BE by RCA
Results Overview of CD40175BE by RCA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40175BE Information
CD40175BE by RCA is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD40175BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.5850 / $1.8281 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 160 |
|
$0.7313 / $2.4375 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 35 |
|
$0.4536 / $0.6804 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,QUAD,D TYPE,CMOS,DIP,16PIN,PLASTIC | 20 |
|
$0.6208 / $0.7760 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD40175BE
CD40175BE CAD Models
CD40175BE Part Data Attributes
|
CD40175BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40175BE
RCA
D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |