Part Details for CD40174BE by Harris Semiconductor
Results Overview of CD40174BE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40174BE Information
CD40174BE by Harris Semiconductor is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40174BE | Texas Instruments | CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125 | |
CD40174BEE4 | Texas Instruments | CMOS Hex D-Type Flip-Flop 16-PDIP -55 to 125 |
Price & Stock for CD40174BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88047907
|
Verical | CD40174BE Min Qty: 553 Package Multiple: 1 Date Code: 9601 | Americas - 705 |
|
$0.6790 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,PLASTIC | 140 |
|
$0.6000 / $1.2000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,PLASTIC | 74 |
|
$0.7500 / $1.5000 | Buy Now |
|
Rochester Electronics | CD40174B CMOS Hex D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 745 |
|
$0.3368 / $0.5432 | Buy Now |
Part Details for CD40174BE
CD40174BE CAD Models
CD40174BE Part Data Attributes
|
CD40174BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40174BE
Harris Semiconductor
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
CD40174BE Frequently Asked Questions (FAQ)
-
The CD40174BE can handle clock frequencies up to 10 MHz, but it's recommended to operate it at a maximum frequency of 5 MHz for reliable operation.
-
The CD40174BE requires a single 5V power supply (VCC) and a ground connection (VSS). Ensure that the power supply is clean and regulated, and that the device is properly decoupled with capacitors (e.g., 0.1uF and 10uF) to prevent noise and oscillations.
-
The CD40174BE has a maximum input voltage rating of 5.5V, which is the maximum voltage that can be applied to any input pin without causing damage to the device.
-
Unused inputs on the CD40174BE should be tied to a valid logic level (either VCC or GND) to prevent floating inputs, which can cause unpredictable behavior and increased power consumption.
-
The CD40174BE is rated for operation up to 125°C, but its performance and reliability may degrade at higher temperatures. If your application requires operation above 125°C, consider using a more suitable device or taking additional thermal management measures.