-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BEE4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4016BEE4-ND
|
DigiKey | IC BILATERAL SWITCH 1X1:1 14PDIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3189 | Buy Now |
DISTI #
595-CD4016BEE4
|
Mouser Electronics | Analog Switch ICs Quad ALT 595-CD4016BE RoHS: Compliant | 1878 |
|
$0.3180 / $1.4800 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | 14 |
|
$0.3150 / $0.3780 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4016BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4016BEE4
Texas Instruments
100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
Input Voltage-Max | 0.9 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 2000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4016BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4016BE | Texas Instruments | $0.2499 | 100-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125 | CD4016BEE4 vs CD4016BE |
5962-9064001CX | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | CD4016BEE4 vs 5962-9064001CX |
5962-9064001CA | Intersil Corporation | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD4016BEE4 vs 5962-9064001CA |
The maximum frequency of operation for the CD4016BEE4 is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
It is recommended to power up the VDD pin before the VSS pin, and power down the VSS pin before the VDD pin to prevent latch-up and ensure proper operation.
The recommended operating voltage range for the CD4016BEE4 is 3V to 15V, with a typical operating voltage of 5V.
To ensure proper biasing, it is recommended to use a voltage divider or a voltage regulator to provide a stable voltage supply to the CD4016BEE4, and to use a bypass capacitor to decouple the power supply lines.
The maximum current rating for the CD4016BEE4 is typically around 10 mA per channel, but it can vary depending on the specific application and operating conditions.