Part Details for CD4016BE by RCA
Results Overview of CD4016BE by RCA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BE Information
CD4016BE by RCA is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4016BE | Texas Instruments | CMOS Quad Bilateral Switch 14-PDIP -55 to 125 | |
CD4016BEE4 | Texas Instruments | CMOS Quad Bilateral Switch 14-PDIP -55 to 125 |
Price & Stock for CD4016BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
851 In Stock |
|
$0.6840 / $1.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 17 |
|
$0.4500 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 400 |
|
$1.1933 / $2.5800 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 76 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 60 |
|
$1.4190 / $2.5800 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 11 |
|
$0.4800 / $0.6000 | Buy Now |
|
ComSIT USA | SPST, 4 Func, CMOS, PDIP14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
Buy Now |
Part Details for CD4016BE
CD4016BE CAD Models
CD4016BE Part Data Attributes
|
CD4016BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4016BE
RCA
SPST, 4 Func, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
CD4016BE Frequently Asked Questions (FAQ)
-
The CD4016BE can operate up to 10 MHz, but the actual frequency of operation depends on the specific application and the clock signal quality.
-
To ensure reliable switching, make sure to provide a clean and stable power supply, use a low-impedance clock signal, and keep the analog signal levels within the recommended range (typically 0 to VDD).
-
The on-resistance of the switches is typically around 50-100 ohms. This can cause signal attenuation, especially at high frequencies. To minimize attenuation, use a buffer amplifier or a low-impedance output stage.
-
Yes, the CD4016BE can be used as a multiplexer or demultiplexer by connecting the analog inputs/outputs accordingly. However, keep in mind that the device is designed as an analog switch, and its performance may vary depending on the specific application.
-
To avoid signal glitches during power-up and power-down, ensure that the clock signal is stable and the power supply is ramped up/down slowly. You can also use external circuitry, such as a voltage supervisor, to control the power-up sequence.