Part Details for CD4016BE by Harris Semiconductor
Results Overview of CD4016BE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4016BE Information
CD4016BE by Harris Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4016BE | Texas Instruments | CMOS Quad Bilateral Switch 14-PDIP -55 to 125 | |
CD4016BEE4 | Texas Instruments | CMOS Quad Bilateral Switch 14-PDIP -55 to 125 |
Price & Stock for CD4016BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 255 |
|
$0.1688 / $0.4500 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 106 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 23 |
|
$1.6125 / $2.5800 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 10 |
|
$0.3720 / $0.7440 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH, PDIP14 | 8 |
|
$0.4800 / $0.6000 | Buy Now |
Part Details for CD4016BE
CD4016BE CAD Models
CD4016BE Part Data Attributes
|
CD4016BE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4016BE
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 850 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4016BE
This table gives cross-reference parts and alternative options found for CD4016BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4016BCN | Fairchild Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | CD4016BE vs CD4016BCN |
CD4066BCN | National Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP14 | CD4016BE vs CD4066BCN |
CD4066BCN | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14 | CD4016BE vs CD4066BCN |