Part Details for CD4014BMJ by Texas Instruments
Results Overview of CD4014BMJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4014BMJ Information
CD4014BMJ by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4014BMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1055 |
|
RFQ |
Part Details for CD4014BMJ
CD4014BMJ CAD Models
CD4014BMJ Part Data Attributes
|
CD4014BMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4014BMJ
Texas Instruments
4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 320 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CD4014BMJ
This table gives cross-reference parts and alternative options found for CD4014BMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4014BMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4014BT,653 | Nexperia | $0.2495 | HEF4014B - 8-bit static shift register@en-us SOP 16-Pin | CD4014BMJ vs HEF4014BT,653 |
HEF4014BT,653 | NXP Semiconductors | Check for Price | HEF4014B - 8-bit static shift register SOP 16-Pin | CD4014BMJ vs HEF4014BT,653 |
MC14014BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | CD4014BMJ vs MC14014BD |
CD4014BM96G4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4014BMJ vs CD4014BM96G4 |
CD4014BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4014BMJ vs CD4014BMTG4 |
CD4014BMD/883 | National Semiconductor Corporation | Check for Price | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | CD4014BMJ vs CD4014BMD/883 |
CD4014BMT | Texas Instruments | Check for Price | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 | CD4014BMJ vs CD4014BMT |
CD4014BMD | National Semiconductor Corporation | Check for Price | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | CD4014BMJ vs CD4014BMD |
CD4014BMD/883C | Texas Instruments | Check for Price | IC,SHIFT REGISTER,CMOS,DIP,16PIN,CERAMIC | CD4014BMJ vs CD4014BMD/883C |
HCF4014BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | CD4014BMJ vs HCF4014BM1 |