-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4013BF by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4013BF-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14CDIP Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4040 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,CMOS,DIP,14PIN,CERAMIC | 1 |
|
$12.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4013BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BF
Texas Instruments
CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0068 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4013BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510H05151SCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | CD4013BF vs M38510H05151SCX |
CD4013BMJ/883 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | CD4013BF vs CD4013BMJ/883 |
M38510/05101BCA | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | CD4013BF vs M38510/05101BCA |
933277610652 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, SOT-27, DIP-14 | CD4013BF vs 933277610652 |
M38510H05151BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | CD4013BF vs M38510H05151BCA |
CD4013BF3A | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD4013BF vs CD4013BF3A |
CD4013BF | Harris Semiconductor | Check for Price | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD4013BF vs CD4013BF |
CD4013BD | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | CD4013BF vs CD4013BD |
CD4013BF3A | Texas Instruments | Check for Price | CMOS Dual D-Type Flip Flop 14-CDIP -55 to 125 | CD4013BF vs CD4013BF3A |
The CD4013BF can handle clock frequencies up to 10 MHz, but this can vary depending on the specific application and operating conditions.
To ensure proper reset, the reset input (R) should be pulled low for at least 10 ns, and then released to allow the flip-flop to operate normally.
A simple power-on reset circuit can be implemented using a resistor, capacitor, and diode connected to the reset input (R) to ensure that the flip-flop is properly reset during power-up.
Yes, the CD4013BF has a high noise immunity and can operate in noisy or high-EMI environments, but it's still important to follow proper PCB design and layout practices to minimize noise and EMI effects.
The CD4013BF is a standard CMOS device and can be easily interfaced with other CMOS or TTL devices, but ensure that the voltage levels and logic levels are compatible.