Part Details for CD4013BCM by Texas Instruments
Results Overview of CD4013BCM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4013BCM Information
CD4013BCM by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4013BCM
CD4013BCM CAD Models
CD4013BCM Part Data Attributes
|
CD4013BCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4013BCM
Texas Instruments
4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2.5 MHz |
CD4013BCM Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the CD4013BCM is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the datasheet and application notes for more information.
-
To ensure proper operation, the CD4013BCM should be powered with a stable voltage supply between 3V and 15V, and decoupled with a 0.1uF ceramic capacitor between VCC and GND. Additionally, it's recommended to use a 10uF electrolytic capacitor between VCC and GND for further decoupling.
-
The propagation delay of the CD4013BCM is typically around 20-30 ns, but it can vary depending on the specific application and operating conditions. It's recommended to check the datasheet and application notes for more information.
-
Yes, the CD4013BCM can be used as either a latch or a flip-flop, depending on how the clock and data inputs are connected. When the clock input is held high, the device acts as a latch, and when the clock input is pulsed, the device acts as a flip-flop.
-
The CD4013BCM has a asynchronous reset input (R) that can be used to reset the device. When the reset input is pulled low, the device is reset and the outputs are cleared.