Part Details for CD4012AD3 by Rochester Electronics LLC
Results Overview of CD4012AD3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4012AD3 Information
CD4012AD3 by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD4012AD3
CD4012AD3 CAD Models
CD4012AD3 Part Data Attributes
|
CD4012AD3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4012AD3
Rochester Electronics LLC
NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, PACKAGE-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4012AD3
This table gives cross-reference parts and alternative options found for CD4012AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4012AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD4012B | Goldstar Electron Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, | CD4012AD3 vs GD4012B |
7901301CA | Teledyne e2v | Check for Price | NAND Gate, CMOS, CDIP14, | CD4012AD3 vs 7901301CA |
MC14023UBCPDS | Motorola Semiconductor Products | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, 646-06 | CD4012AD3 vs MC14023UBCPDS |
CD4012BMJMIL | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | CD4012AD3 vs CD4012BMJMIL |
CD4023BEX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14 | CD4012AD3 vs CD4023BEX |
HCC4093BF | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | CD4012AD3 vs HCC4093BF |
M38510H05053BCX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510H05053BCX |
MC14023UBALD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | CD4012AD3 vs MC14023UBALD |
M38510H05053SCX | Harris Semiconductor | Check for Price | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD4012AD3 vs M38510H05053SCX |
7901301CA | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | CD4012AD3 vs 7901301CA |