Part Details for CD4011UBM96G4 by Texas Instruments
Results Overview of CD4011UBM96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4011UBM96G4 Information
CD4011UBM96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4011UBM96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 365 |
|
RFQ |
Part Details for CD4011UBM96G4
CD4011UBM96G4 CAD Models
CD4011UBM96G4 Part Data Attributes
|
CD4011UBM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4011UBM96G4
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4011UBM96G4
This table gives cross-reference parts and alternative options found for CD4011UBM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4011UBM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HEF4011UBT,652 | NXP Semiconductors | Check for Price | HEF4011UB - Quadruple 2-input NAND gate SOIC 14-Pin | CD4011UBM96G4 vs HEF4011UBT,652 |
CD4011BL-S14-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | CD4011UBM96G4 vs CD4011BL-S14-R |
HCF4011BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | CD4011UBM96G4 vs HCF4011BM1 |
HEF4011BT-T | Nexperia | Check for Price | NAND Gate | CD4011UBM96G4 vs HEF4011BT-T |
933372640653 | Nexperia | Check for Price | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | CD4011UBM96G4 vs 933372640653 |