-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BPWE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD40109BPWE4
|
Mouser Electronics | Translation - Voltage Levels CMOS Quad Lo-to-Hi V ltg Level Shifter ALT 595-CD40109BPW RoHS: Compliant | 6401 |
|
$0.4510 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BPWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BPWE4
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40109BPWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BPWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD40109BPWRG4 | Texas Instruments | Check for Price | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | CD40109BPWE4 vs CD40109BPWRG4 |
CD40109BPWR | Texas Instruments | $0.1561 | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | CD40109BPWE4 vs CD40109BPWR |
CD40109BPWE4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD40109BPWE4 vs CD40109BPWE4 |
The recommended operating voltage range for CD40109BPWE4 is 3V to 15V, although it can operate up to 18V with reduced performance.
Use a 0.1uF to 1uF decoupling capacitor between VCC and GND, and ensure a stable power supply with minimal noise and ripple.
The maximum frequency of operation for CD40109BPWE4 is approximately 10MHz, although this can vary depending on the specific application and load conditions.
Yes, the CD40109BPWE4 can be used as a level shifter, but it's essential to ensure the input and output voltage levels are within the recommended operating range to maintain signal integrity.
Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device near its maximum power dissipation rating to prevent overheating.