-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BPW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40109BPWRG4 | Texas Instruments | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | |
CD40109BPWR | Texas Instruments | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | |
CD40109BPWRE4 | Texas Instruments | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8502
|
Newark | Logic, Quad Lo-Hi Volt Shftr, 16Tssop, No. Of Inputs:4, Output Current:6.8Ma, Propagation Delay:180Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Texas Instruments CD40109BPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 714 |
|
$0.9070 / $1.2700 | Buy Now |
DISTI #
296-32859-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5473 In Stock |
|
$0.4800 / $1.0300 | Buy Now |
DISTI #
595-CD40109BPW
|
Mouser Electronics | Translation - Voltage Levels CMOS Quad Lo-to-Hi V ltg Level Shifter A 595-CD40109BPWR RoHS: Compliant | 6576 |
|
$0.4510 / $1.0300 | Buy Now |
DISTI #
J56:1989_00546727
|
Arrow Electronics | Voltage Level Shifter 4-CH Unidirectional 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Date Code: 2328 | Europe - 450 |
|
$0.4040 / $0.4143 | Buy Now |
|
Rochester Electronics | CD40109B CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$0.3318 / $0.5352 | Buy Now |
|
Vyrian | Logic ICs | 1731 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BPW
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40109BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD40109BPWRG4 | Texas Instruments | Check for Price | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | CD40109BPW vs CD40109BPWRG4 |
CD40109BPWR | Texas Instruments | $0.1561 | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | CD40109BPW vs CD40109BPWR |
CD40109BPWE4 | Texas Instruments | Check for Price | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-TSSOP -55 to 125 | CD40109BPW vs CD40109BPWE4 |
CD40109BPWE4 | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | CD40109BPW vs CD40109BPWE4 |
The recommended operating voltage range for the CD40109BPW is 3V to 15V.
To ensure proper power supply, connect the VCC pin to a stable voltage source, and decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.
The CD40109BPW can handle clock frequencies up to 10MHz.
The CD40109BPW can be reset by applying a low signal to the Reset (R) input pin.
The propagation delay of the CD40109BPW is typically around 20-30ns, but this can vary depending on the operating voltage and temperature.