Part Details for CD40109BFMSR by Intersil Corporation
Results Overview of CD40109BFMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BFMSR Information
CD40109BFMSR by Intersil Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD40109BFMSR
CD40109BFMSR CAD Models
CD40109BFMSR Part Data Attributes
|
CD40109BFMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40109BFMSR
Intersil Corporation
4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD40109BFMSR
This table gives cross-reference parts and alternative options found for CD40109BFMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BFMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD40109BF3A | Texas Instruments | Check for Price | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 | CD40109BFMSR vs CD40109BF3A |
5962R9664502VEX | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16 | CD40109BFMSR vs 5962R9664502VEX |
CD40109BEX | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, PDIP16 | CD40109BFMSR vs CD40109BEX |
5962R9664502VEC | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, 4-BIT DRIVER, TRUE OUTPUT, CDIP16 | CD40109BFMSR vs 5962R9664502VEC |
CD40109BD3 | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | CD40109BFMSR vs CD40109BD3 |
CD40109BKMSH | Harris Semiconductor | Check for Price | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDFP16 | CD40109BFMSR vs CD40109BKMSH |
CD40109BE | Texas Instruments | Check for Price | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125 | CD40109BFMSR vs CD40109BE |
CD40109BFMSH | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | CD40109BFMSR vs CD40109BFMSH |
CD40109BEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | CD40109BFMSR vs CD40109BEX |