Part Details for CD40109BF3A by Harris Semiconductor
Results Overview of CD40109BF3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BF3A Information
CD40109BF3A by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40109BF3A | Texas Instruments | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-CDIP -55 to 125 |
Price & Stock for CD40109BF3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS,CMOS,DIP,16PIN,CERAMIC | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS,CMOS,DIP,16PIN,CERAMIC | 2 |
|
$9.8750 / $11.8500 | Buy Now |
|
Quest Components | IC,TRANSLATOR, OTHER/SPECIAL/MISCELLANEOUS,CMOS,DIP,16PIN,CERAMIC | 1 |
|
$17.4582 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD40109BF3A
CD40109BF3A CAD Models
CD40109BF3A Part Data Attributes
|
CD40109BF3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD40109BF3A
Harris Semiconductor
Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |