-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40109BE | Texas Instruments | CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2020
|
Newark | Ic, Level Shifter, Quad, 16Dip, No. Of Inputs:4, Output Current:6.8Ma, Propagation Delay:230Ns, No. Of Pins:16Pins, Logic Case Style:Dip, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Texas Instruments CD40109BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4600 / $0.6760 | Buy Now |
DISTI #
296-3505-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2076 In Stock |
|
$0.2251 / $0.5200 | Buy Now |
DISTI #
2156-CD40109BE-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$0.2800 | Buy Now |
DISTI #
595-CD40109BE
|
Mouser Electronics | Translation - Voltage Levels Quad L-H Voltage RoHS: Compliant | 0 |
|
$0.2070 / $0.4800 | Order Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | 359 |
|
$0.1744 / $0.3738 | Buy Now |
|
Rochester Electronics | CD40109B CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$0.1680 / $0.2710 | Buy Now |
DISTI #
CD40109BE
|
TME | IC: digital, level shifter, Ch: 4, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 309 |
|
$0.2190 / $0.5310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40109BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40109BE
Texas Instruments
CMOS Quad Low-to-High Voltage Level Shifter (20V Rating) 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0068 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.018 mA | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40109BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40109BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD40109BD | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | CD40109BE vs CD40109BD |
CD40109BDMSH | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16 | CD40109BE vs CD40109BDMSH |
CD40109BF3A | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | CD40109BE vs CD40109BF3A |
5962R9664501VEX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP16, METAL SEALED, CERAMIC, DIP-16 | CD40109BE vs 5962R9664501VEX |
CD40109BD | Rochester Electronics LLC | Check for Price | Bus Driver, 4000/14000/40000 Series, 4-Func, 1-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | CD40109BE vs CD40109BD |
The recommended operating voltage range for the CD40109BE is 3V to 15V, although it can operate from 2V to 18V with reduced performance.
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
The maximum frequency of operation for the CD40109BE is typically around 1MHz, but it can vary depending on the specific application and operating conditions.
When the CD40109BE outputs are in a high-impedance state, they can be susceptible to noise and interference. To mitigate this, use pull-up or pull-down resistors, or enable the internal pull-up resistors if available.
Yes, the CD40109BE can be used as a level shifter, but it's essential to ensure the input and output voltage levels are within the recommended operating range to maintain signal integrity.