Part Details for CD40109BE by RCA
Results Overview of CD40109BE by RCA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40109BE Information
CD40109BE by RCA is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CD40109BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | 87 |
|
$0.3738 / $0.6230 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP16 | 16 |
|
$0.5916 / $0.7395 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 175 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for CD40109BE
CD40109BE CAD Models
CD40109BE Part Data Attributes
|
CD40109BE
RCA
Buy Now
Datasheet
|
Compare Parts:
CD40109BE
RCA
Interface Circuit, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |