-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD40103BF3A by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD40103BF3A-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | IC,COUNTER,DOWN,8-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | 15 |
|
$14.2500 / $19.0000 | Buy Now |
|
Rochester Electronics | CD40103B-MIL CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$14.1400 / $17.6800 | Buy Now |
|
Cytech Systems Limited | IC BINARY COUNTER 8-BIT 16CDIP | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40103BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40103BF3A
Texas Instruments
CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 260 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 2.4 MHz |
This table gives cross-reference parts and alternative options found for CD40103BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40103BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-01-300-9154 | Renesas Electronics Corporation | Check for Price | Counter | CD40103BF3A vs 5962-01-300-9154 |
5962-01-033-2288 | Intersil Corporation | Check for Price | IC,COUNTER,DOWN,8-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | CD40103BF3A vs 5962-01-033-2288 |
CD40103BF3A | Intersil Corporation | Check for Price | BINARY COUNTER | CD40103BF3A vs CD40103BF3A |
The recommended operating voltage range for the CD40103BF3A is 3V to 15V, although it can operate up to 18V with reduced performance.
To properly power down the CD40103BF3A, ensure that the VCC pin is connected to a low-impedance power source, and all input pins are at a valid logic level (either VCC or GND). This will help minimize power consumption in standby mode.
The maximum clock frequency that the CD40103BF3A can handle is 10 MHz, although this may vary depending on the specific application and operating conditions.
The output enable (OE) pin should be connected to a valid logic level (either VCC or GND) to enable or disable the output. When OE is high, the output is enabled, and when OE is low, the output is disabled.
The typical propagation delay time for the CD40103BF3A is around 20-30 ns, although this may vary depending on the specific application and operating conditions.