Part Details for CD4001BEX by Harris Semiconductor
Results Overview of CD4001BEX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4001BEX Information
CD4001BEX by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4001BEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CMOS QUAD 2-INPUT NOR GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$0.1966 / $0.3171 | Buy Now |
Part Details for CD4001BEX
CD4001BEX CAD Models
CD4001BEX Part Data Attributes
|
CD4001BEX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4001BEX
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00041999999999999996 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4001BEX
This table gives cross-reference parts and alternative options found for CD4001BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4001UBEX | Harris Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | CD4001BEX vs CD4001UBEX |
CD4001AEX | Harris Semiconductor | Check for Price | NOR Gate, CMOS, PDIP14 | CD4001BEX vs CD4001AEX |
CD4001BEX98 | Harris Semiconductor | Check for Price | NOR Gate, CMOS, PDIP14 | CD4001BEX vs CD4001BEX98 |
CD4001UBEX98 | Harris Semiconductor | Check for Price | NOR Gate, CMOS, PDIP14 | CD4001BEX vs CD4001UBEX98 |
CD4001BEX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4001BEX is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
Yes, the CD4001BEX can operate with a power supply voltage range of 3V to 15V, including 5V. However, the recommended operating voltage is 10V.
-
The input impedance of the CD4001BEX is typically around 1 kΩ to 10 kΩ, depending on the input voltage and frequency.
-
The CD4001BEX is rated for operation up to 125°C, but it's recommended to derate the power supply voltage and reduce the operating frequency at high temperatures to ensure reliable operation.
-
Yes, the CD4001BEX is compatible with TTL (Transistor-Transistor Logic) logic levels, but it's a CMOS (Complementary Metal-Oxide-Semiconductor) device, so it can also operate with CMOS logic levels.