Part Details for CD4001AD by RCA
Results Overview of CD4001AD by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4001AD Information
CD4001AD by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4001AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,CMOS,DIP,14PIN,CERAMIC | 50 |
|
$26.7325 / $31.4500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,CMOS,DIP,14PIN,CERAMIC | 13 |
|
$8.3000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,CMOS,DIP,14PIN,CERAMIC | 12 |
|
$17.1168 / $19.2564 | Buy Now |
Part Details for CD4001AD
CD4001AD CAD Models
CD4001AD Part Data Attributes
|
CD4001AD
RCA
Buy Now
Datasheet
|
Compare Parts:
CD4001AD
RCA
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0005 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 95 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4001AD
This table gives cross-reference parts and alternative options found for CD4001AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4001AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4001UBD | Harris Semiconductor | Check for Price | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | CD4001AD vs CD4001UBD |
CD4001UBD | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | CD4001AD vs CD4001UBD |
CD4001BD | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | CD4001AD vs CD4001BD |
CD4001BMJ | National Semiconductor Corporation | Check for Price | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | CD4001AD vs CD4001BMJ |
CD4001AD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4001AD is 3V to 18V, although it can operate up to 20V with reduced performance.
-
The input protection diodes on the CD4001AD are designed to protect the device from input voltage exceeding the supply voltage. To handle them, ensure that the input voltage does not exceed the supply voltage by more than 0.5V, and use a series resistor to limit the input current to 1mA or less.
-
The maximum frequency of operation for the CD4001AD is typically around 1MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure that the CD4001AD is properly biased for linear operation, ensure that the input voltage is within the recommended range, and that the output voltage is not clipped or distorted. Also, use a suitable load resistance and ensure that the power supply is stable and well-regulated.
-
The typical power consumption of the CD4001AD is around 1mW to 10mW, depending on the operating frequency, supply voltage, and load conditions.