Part Details for CD3826 by Compensated Devices Inc
Results Overview of CD3826 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD3826 Information
CD3826 by Compensated Devices Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CD3826
CD3826 CAD Models
CD3826 Part Data Attributes
|
CD3826
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CD3826
Compensated Devices Inc
Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 49 mA |
Alternate Parts for CD3826
This table gives cross-reference parts and alternative options found for CD3826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD3826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH4733-37 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional | CD3826 vs CH4733-37 |
CH4733-37E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, | CD3826 vs CH4733-37E3 |
CH3826-37E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, | CD3826 vs CH3826-37E3 |