Part Details for CD2425W2VRH by Crydom Inc
Results Overview of CD2425W2VRH by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD2425W2VRH Information
CD2425W2VRH by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CD2425W2VRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD2425W2VRH-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002982929
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 24-280VAC 2 5A Key Lock Conn | 0 |
|
Buy Now |
Part Details for CD2425W2VRH
CD2425W2VRH CAD Models
CD2425W2VRH Part Data Attributes
|
CD2425W2VRH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD2425W2VRH
Crydom Inc
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Control Current | 0.01 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 36.3 mm | |
Overall Length | 58.42 mm |