Part Details for CD22M3494SQ by Rochester Electronics LLC
Results Overview of CD22M3494SQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD22M3494SQ Information
CD22M3494SQ by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for CD22M3494SQ
CD22M3494SQ CAD Models
CD22M3494SQ Part Data Attributes
|
CD22M3494SQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD22M3494SQ
Rochester Electronics LLC
16-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018-AC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018-AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Additional Feature | 16 X 8 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 100 ns | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for CD22M3494SQ
This table gives cross-reference parts and alternative options found for CD22M3494SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22M3494SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD22M3494MQ96 | Intersil Corporation | Check for Price | 16-CHANNEL, CROSS POINT SWITCH, PQCC44 | CD22M3494SQ vs CD22M3494MQ96 |
CD22M3494MQZ96 | Intersil Corporation | Check for Price | 16x8x1 BiMOS-E Crosspoint Switch; PLCC44; Temp Range: -40° to 85°C | CD22M3494SQ vs CD22M3494MQZ96 |
CD22M3494MQZ | Intersil Corporation | Check for Price | 16x8x1 BiMOS-E Crosspoint Switch; PLCC44; Temp Range: -40° to 85°C | CD22M3494SQ vs CD22M3494MQZ |