-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214B-S3J by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8505
|
Newark | Rectifier, Single, 600V, 3A, Do-214Aa Rohs Compliant: Yes |Bourns CD214B-S3J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8577 |
|
$0.2010 / $0.4600 | Buy Now |
DISTI #
65AH0113
|
Newark | Dio Rect Vrrm 600V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3J RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
118-CD214B-S3JCT-ND
|
DigiKey | DIODE STANDARD 600V 3A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7210 In Stock |
|
$0.1000 / $0.4600 | Buy Now |
DISTI #
CD214B-S3J
|
Avnet Americas | Rectifier 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
652-CD214B-S3J
|
Mouser Electronics | Rectifiers 1A 600V SMB RoHS: Compliant | 13465 |
|
$0.1030 / $0.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.1194 | Buy Now |
DISTI #
CD214B-S3J
|
TTI | Rectifiers 1A 600V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
CD214B-S3J
|
TME | Diode: rectifying, SMD, 600V, 3A, DO214AA,SMB, Ufmax: 1V, Ifsm: 96A Min Qty: 1 | 0 |
|
$0.1380 / $0.5310 | RFQ |
DISTI #
CD214B-S3J
|
Avnet Abacus | Rectifier 3A 2Pin DO214AA TR - Tape and Reel (Alt: CD214B-S3J) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1010 / $0.1194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214B-S3J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S3J
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Bourns provides a recommended PCB layout and land pattern in their application note AN164, which can be found on their website. It's essential to follow these guidelines to ensure proper mounting and to minimize thermal resistance.
The CD214B-S3J has a high power rating, and proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. You can also consider using thermal interface materials to improve heat transfer.
While the datasheet specifies an operating temperature range of -40°C to 150°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance.
The CD214B-S3J is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to take additional measures such as using a vibration-dampening material or a more secure mounting method to prevent damage or malfunction.
While the CD214B-S3J meets various safety and regulatory standards, it's essential to review and ensure compliance with your specific application's requirements. Consult with Bourns' technical support or a qualified engineer to determine the necessary certifications and compliance measures.