Part Details for CD214B-S3D by Bourns Inc
Results Overview of CD214B-S3D by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214B-S3D Information
CD214B-S3D by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD214B-S3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0111
|
Newark | Dio Rect Vrrm 200V 3A Smb /Tape & Reel - 13" Reel |Bourns CD214B-S3D RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
118-CD214B-S3DCT-ND
|
DigiKey | DIODE STANDARD 200V 3A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.3600 | Buy Now |
DISTI #
CD214B-S3D
|
Avnet Americas | Rectifier Chip Diode 200V 3A 2-Pin DO-214AA T/R - Tape and Reel (Alt: CD214B-S3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0774 | Buy Now |
DISTI #
652-CD214B-S3D
|
Mouser Electronics | Rectifiers 3A 200V SMB RoHS: Compliant | 6552 |
|
$0.0770 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0758 / $0.0896 | Buy Now |
DISTI #
CD214B-S3D
|
TTI | Rectifiers 3A 200V SMB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1040 | Buy Now |
DISTI #
CD214B-S3D
|
TME | Diode: rectifying, SMD, 200V, 3A, DO214AA,SMB, Ufmax: 1V, Ifsm: 96A Min Qty: 1 | 0 |
|
$0.1040 / $0.3990 | RFQ |
DISTI #
CD214B-S3D
|
Avnet Abacus | Rectifier Chip Diode 200V 3A 2Pin DO214AA TR - Tape and Reel (Alt: CD214B-S3D) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0758 / $0.0896 | Buy Now |
Part Details for CD214B-S3D
CD214B-S3D CAD Models
CD214B-S3D Part Data Attributes
|
CD214B-S3D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-S3D
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |