Part Details for CD214B-B340LF by Bourns Inc
Results Overview of CD214B-B340LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214B-B340LF Information
CD214B-B340LF by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD214B-B340LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD214B-B340LF
|
Avnet Abacus | Diode Schottky 40V 3A 2Pin SMB (Alt: CD214B-B340LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD214B-B340LF
CD214B-B340LF CAD Models
CD214B-B340LF Part Data Attributes
|
CD214B-B340LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214B-B340LF
Bourns Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
CD214B-B340LF Frequently Asked Questions (FAQ)
-
Bourns recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line to ensure optimal performance and minimize signal reflections.
-
The CD214B-B340LF has built-in ESD protection up to 2 kV human body model (HBM) and 100 V machine model (MM). Additionally, it can withstand surge voltages up to 1 kV according to IEC 61000-4-5.
-
The CD214B-B340LF can operate over a temperature range of -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the CD214B-B340LF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical insertion loss of the CD214B-B340LF is around 0.5 dB at 100 MHz, making it suitable for high-frequency applications.