-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214A-S1G by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8497
|
Newark | Rectifier, Single, 400V, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-S1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1500 / $0.3530 | Buy Now |
DISTI #
65AH0100
|
Newark | Dio Rect Vrrm 400V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-S1G RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
118-CD214A-S1GTR-ND
|
DigiKey | DIODE STANDARD 400V 1A 2SMD Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0375 / $0.0466 | Buy Now |
DISTI #
CD214A-S1G
|
Avnet Americas | Rectifier Chip Diode 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-S1G) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 / $0.0460 | Buy Now |
DISTI #
652-CD214A-S1G
|
Mouser Electronics | Rectifiers 1.0A 400V SMA RoHS: Compliant | 13326 |
|
$0.0410 / $0.4100 | Buy Now |
DISTI #
73202183
|
RS | A 400V, 1A, SMA Compatible, Glass Passivated Rectifier Diode Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0520 / $0.0610 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0383 / $0.0500 | Buy Now |
DISTI #
CD214A-S1G
|
TTI | Rectifiers 1.0A 400V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
CD214A-S1G
|
TME | Diode: rectifying, SMD, 400V, 1A, DO214AC,SMA, Ufmax: 1V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0499 / $0.2996 | RFQ |
DISTI #
CD214A-S1G
|
Avnet Abacus | Rectifier Chip Diode 400V 1A 2Pin DO214AC TR - Tape and Reel (Alt: CD214A-S1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-S1G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-S1G
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD214A-S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1DLMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | CD214A-S1G vs ES1DLMTG |
S1GLRT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | CD214A-S1G vs S1GLRT |
1N4004 | Loras Industries Inc | Check for Price | Rectifier Diode, 1 Element, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | CD214A-S1G vs 1N4004 |
GS1G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | CD214A-S1G vs GS1G |
ES1G | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | CD214A-S1G vs ES1G |
M4F | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | CD214A-S1G vs M4F |
FM4936L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | CD214A-S1G vs FM4936L-W |
S1GLMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | CD214A-S1G vs S1GLMQG |
S1GALM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CD214A-S1G vs S1GALM2G |
H1GFSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CD214A-S1G vs H1GFSF4 |
Bourns recommends a symmetrical PCB layout with a solid ground plane to minimize electromagnetic interference (EMI) and ensure optimal performance. A minimum of 2 oz copper thickness is recommended for the PCB.
Bourns recommends using a soldering iron with a temperature of 250°C to 260°C and a solder with a melting point of 180°C to 190°C. The component should be soldered within 3 seconds to 5 seconds to prevent overheating.
The CD214A-S1G can operate safely up to 125°C, but it's recommended to derate the component's performance at temperatures above 85°C to ensure reliability and longevity.
Yes, the CD214A-S1G is designed to withstand vibrations up to 10 G peak acceleration, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
Bourns recommends storing the CD214A-S1G in its original packaging or a similar ESD-protective package to prevent damage from electrostatic discharge. The component should be stored in a dry, cool environment away from direct sunlight.