-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214A-S1D by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8496
|
Newark | Rectifier, Single, 200V, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-S1D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.0860 / $0.2530 | Buy Now |
DISTI #
65AH0099
|
Newark | Dio Rect Vrrm 200V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-S1D RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
118-CD214A-S1DCT-ND
|
DigiKey | DIODE STANDARD 200V 1A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25090 In Stock |
|
$0.0382 / $0.2500 | Buy Now |
DISTI #
CD214A-S1D
|
Avnet Americas | Rectifier Chip Diode 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-S1D) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0379 | Buy Now |
DISTI #
652-CD214A-S1D
|
Mouser Electronics | Rectifiers 1.0A 200V SMA RoHS: Compliant | 12524 |
|
$0.0400 / $0.2500 | Buy Now |
DISTI #
E02:0323_15815188
|
Arrow Electronics | Diode 200V 1A 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2339 | Europe - 6000 |
|
$0.0304 | Buy Now |
DISTI #
73202182
|
RS | A 200V, 1A, SMA Compatible, Glass Passivated Rectifier Diode Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 / $0.0620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0383 / $0.0500 | Buy Now |
DISTI #
74494675
|
Verical | Diode 200V 1A 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2339 | Americas - 6000 |
|
$0.0306 | Buy Now |
DISTI #
CD214A-S1D
|
TTI | Rectifiers 1.0A 200V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD214A-S1D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-S1D
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD214A-S1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-S1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK120B | Viking Tech Corp | Check for Price | Rectifier Diode | CD214A-S1D vs SK120B |
US1D | Taitron Components Inc | Check for Price | Rectifier Diode, | CD214A-S1D vs US1D |
ES1DT&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | CD214A-S1D vs ES1DT&R |
GR1DB | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CD214A-S1D vs GR1DB |
ES1DALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | CD214A-S1D vs ES1DALM3G |
E1DFSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CD214A-S1D vs E1DFSF2 |
1N4935 | American Power Devices Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | CD214A-S1D vs 1N4935 |
SS1200-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | CD214A-S1D vs SS1200-LTP-HF |
SFR103S | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | CD214A-S1D vs SFR103S |
UF4003G | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | CD214A-S1D vs UF4003G |