Part Details for CD214A-RS1J by Bourns Inc
Results Overview of CD214A-RS1J by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214A-RS1J Information
CD214A-RS1J by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD214A-RS1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8493
|
Newark | Rectifier, Single, 600V, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-RS1J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2955 |
|
$0.1230 / $0.4250 | Buy Now |
DISTI #
65AH0095
|
Newark | Dio Rect Vrrm 600V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-RS1J RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0870 | Buy Now |
DISTI #
118-CD214A-RS1JTR-ND
|
DigiKey | DIODE STANDARD 600V 1A 2SMD Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0625 / $0.0716 | Buy Now |
DISTI #
CD214A-RS1J
|
Avnet Americas | Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-RS1J) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0720 | Buy Now |
DISTI #
652-CD214A-RS1J
|
Mouser Electronics | Rectifiers 2A 600V SMA RoHS: Compliant | 11530 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
73202179
|
RS | A 600V, 1A, SMA Compatible, Glass Passivated Fast Response Rectifier Diode Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0750 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0631 / $0.0781 | Buy Now |
DISTI #
CD214A-RS1J
|
TTI | Rectifiers 2A 600V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0880 | Buy Now |
DISTI #
CD214A-RS1J
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, DO214AC,SMA, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$0.0970 / $0.3750 | RFQ |
DISTI #
CD214A-RS1J
|
Avnet Abacus | Fast Recovery Rectifier 1A 2Pin DO214AC TR - Tape and Reel (Alt: CD214A-RS1J) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CD214A-RS1J
CD214A-RS1J CAD Models
CD214A-RS1J Part Data Attributes
|
CD214A-RS1J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-RS1J
Bourns Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPATIBLE DO-214AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-22 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CD214A-RS1J
This table gives cross-reference parts and alternative options found for CD214A-RS1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD214A-RS1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1HLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | CD214A-RS1J vs ES1HLM2 |
ES1JLRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | CD214A-RS1J vs ES1JLRF |
EFM107B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | CD214A-RS1J vs EFM107B-HF-T |
ES1JF_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | CD214A-RS1J vs ES1JF_R2_00001 |
FM4005-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | CD214A-RS1J vs FM4005-MH |
FM4937-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | CD214A-RS1J vs FM4937-W |
ES1JLRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | CD214A-RS1J vs ES1JLRQ |
US1J-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CD214A-RS1J vs US1J-HF |
G1JFF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | CD214A-RS1J vs G1JFF3 |
ES1JR2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | CD214A-RS1J vs ES1JR2 |