Part Details for CD214A-FS1D by Bourns Inc
Results Overview of CD214A-FS1D by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214A-FS1D Information
CD214A-FS1D by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD214A-FS1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8489
|
Newark | Rectifier, Single, 200V, 1A, Do-214Ac Rohs Compliant: Yes |Bourns CD214A-FS1D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7930 |
|
$0.1580 / $0.3560 | Buy Now |
DISTI #
65AH0089
|
Newark | Dio Rect Vrrm 200V 1A Sma /Tape & Reel - 7" Reel |Bourns CD214A-FS1D RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
118-CD214A-FS1DCT-ND
|
DigiKey | DIODE STANDARD 200V 1A 2SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4843 In Stock |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
CD214A-FS1D
|
Avnet Americas | Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: CD214A-FS1D) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 / $0.0853 | Buy Now |
DISTI #
652-CD214A-FS1D
|
Mouser Electronics | Rectifiers 1A 200V SMA RoHS: Compliant | 0 |
|
$0.0990 / $0.4200 | Order Now |
DISTI #
73202172
|
RS | A 200V, 1A, SMA Compatible, Fast Response Rectifier Diode Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0758 / $0.0938 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
CD214A-FS1D
|
TTI | Rectifiers 1A 200V SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1080 | Buy Now |