Part Details for CD214A-B340LLF by Bourns Inc
Results Overview of CD214A-B340LLF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD214A-B340LLF Information
CD214A-B340LLF by Bourns Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD214A-B340LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 40V 3A 2-Pin SMA T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
CD214A-B340LLF
|
Avnet Abacus | Diode Schottky 40V 3A 2Pin SMA (Alt: CD214A-B340LLF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD214A-B340LLF
CD214A-B340LLF CAD Models
CD214A-B340LLF Part Data Attributes
|
CD214A-B340LLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD214A-B340LLF
Bourns Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
CD214A-B340LLF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
The CD214A-B340LLF is designed to minimize EMI and high-frequency noise. The shielded construction and magnetic field cancellation help reduce radiation and susceptibility to external interference. However, additional filtering or shielding may be necessary depending on the specific application and environment.
-
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to consider the derating curves and temperature coefficients to ensure the inductor operates within its specified parameters over the desired temperature range.
-
The CD214A-B340LLF is a commercial-grade inductor, and its use in high-reliability or safety-critical applications may require additional testing, validation, and certification. Engineers should consult with Bourns or a qualified reliability expert to determine the inductor's suitability for such applications.
-
Engineers should consider factors such as the target impedance, operating frequency, current requirements, and tolerance needs when selecting an inductor value and tolerance. Bourns provides a range of inductor values and tolerances; consulting with their application engineers or using online tools can help with the selection process.