Part Details for CD19FA912FO3F by Cornell Dubilier Electronics Inc
Results Overview of CD19FA912FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD19FA912FO3F Information
CD19FA912FO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD19FA912FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0817
|
Newark | Silver Mica Capacitor 9100Pf, 100V, 1%, Radial, Capacitance:9100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:18Mm Rohs Compliant: Yes |Cornell Dubilier CD19FA912FO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $20.5100 | Buy Now |
DISTI #
CD19FA912FO3F-ND
|
DigiKey | CAP MICA 9100PF 1% 100V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1460 | Buy Now |
DISTI #
598-CD19FA912FO3F
|
Mouser Electronics | Mica Capacitors 9100pF 100V 1% RoHS: Compliant | 13 |
|
$20.1400 / $33.9200 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 9100pF (+/-) 1% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$20.1200 / $28.5800 | Buy Now |
Part Details for CD19FA912FO3F
CD19FA912FO3F CAD Models
CD19FA912FO3F Part Data Attributes
|
CD19FA912FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD19FA912FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0091uF, Through Hole Mount, 7035, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0091 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 9.1 mm |