Part Details for CD15FD241JO3 by Cornell Dubilier Electronics Inc
Results Overview of CD15FD241JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15FD241JO3 Information
CD15FD241JO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15FD241JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1235
|
Newark | Silver Mica Capacitor 240Pf, 500V, 5%, Radial, Capacitance:240Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD241JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6300 |
|
$1.9700 / $2.6400 | Buy Now |
DISTI #
338-1079-ND
|
DigiKey | CAP MICA 240PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2473 In Stock |
|
$0.9244 / $2.1900 | Buy Now |
DISTI #
5982-15-500V240
|
Mouser Electronics | Mica Capacitors 240pF 500V CD15 RoHS: Not Compliant | 551 |
|
$1.7800 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 240pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 6300 Factory Stock |
|
$1.2800 / $2.3100 | Buy Now |
DISTI #
26758838
|
Verical | Cap Mica 240pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 6300 |
|
$1.2579 / $1.8616 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 399 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
CD15FD241JO3
|
TTI | Mica Capacitors 240pF 500V CD15 Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.2200 / $1.8700 | Buy Now |
DISTI #
CD15FD241JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$1.3200 / $1.9500 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 240pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 6300 Factory Stock |
|
$1.2800 / $2.3100 | Buy Now |
Part Details for CD15FD241JO3
CD15FD241JO3 CAD Models
CD15FD241JO3 Part Data Attributes
|
CD15FD241JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD241JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for CD15FD241JO3
This table gives cross-reference parts and alternative options found for CD15FD241JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15FD241JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR05F241JODP | Cornell Dubilier Electronics Inc | $16.6169 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, 4620, RADIAL LEADED | CD15FD241JO3 vs CMR05F241JODP |
CMR05F241JODR | Cornell Dubilier Electronics Inc | $19.9624 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, 4620, RADIAL LEADED | CD15FD241JO3 vs CMR05F241JODR |
CD15FD241JO3F | Cornell Dubilier Electronics Inc | $2.3829 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount, 4721, RADIAL LEADED, ROHS COMPLIANT | CD15FD241JO3 vs CD15FD241JO3F |
CD15FD241JO3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3-5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
While the CD15FD241JO3 is a robust capacitor, it's not specifically designed for high-vibration environments. However, Cornell Dubilier Electronics Inc offers other capacitors with enhanced vibration resistance. Consult with their application engineers to determine the best capacitor for your specific requirements.
-
The CD15FD241JO3 is designed to operate in environments with relative humidity up to 95%. However, it's essential to follow proper storage and handling procedures to prevent moisture absorption. If your application requires operation in extremely humid environments, consider using capacitors with specialized coatings or conformal coatings.
-
The CD15FD241JO3 is rated for operation up to 125°C. While it may be possible to use it in higher temperature environments, the capacitor's performance and lifespan may be affected. Consult with Cornell Dubilier Electronics Inc's application engineers to determine the best capacitor for your specific high-temperature requirements.
-
The ESR of the CD15FD241JO3 is not explicitly stated in the datasheet. However, according to Cornell Dubilier Electronics Inc's application notes, the ESR for this capacitor is typically around 0.02 ohms. For more accurate information, consult with their application engineers or request a custom ESR measurement.