-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4721, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15FD201JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0613
|
Newark | Silver Mica Capacitor 200Pf, 500V, 5%, Radial, Capacitance:200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD201JO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 141 |
|
$1.6200 | Buy Now |
DISTI #
338-2608-ND
|
DigiKey | CAP MICA 200PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$1.8396 / $4.5100 | Buy Now |
DISTI #
598-CD15FD201JO3F
|
Mouser Electronics | Mica Capacitors 200pF 500V 5% RoHS: Compliant | 452 |
|
$1.4800 / $4.4600 | Buy Now |
DISTI #
70189540
|
RS | Capacitor, Mica, Cap 200pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 128 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
80 In Stock 4053 Factory Stock |
|
$1.1240 / $1.3410 | Buy Now |
DISTI #
26023988
|
Verical | Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 4100 |
|
$1.2075 / $1.7233 | Buy Now |
DISTI #
87881733
|
Verical | Cap Mica 200pF 500V 5% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2216 | Americas - 80 |
|
$1.4820 / $1.5860 | Buy Now |
DISTI #
CD15FD201JO3F
|
TTI | Mica Capacitors 200pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2800 In Stock |
|
$1.1700 / $1.2300 | Buy Now |
DISTI #
CD15FD201JO3F
|
IBS Electronics | CAP MICA 200PF 500V 5% (11.7 X 4.8 X 9.7MM) RADIAL 5.9MM 125, Ž, Min Qty: 1 Package Multiple: 1 | 80 |
|
$1.4612 / $1.7433 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
80 In Stock 4053 Factory Stock |
|
$1.1240 / $1.3410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15FD201JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FD201JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4721, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
This table gives cross-reference parts and alternative options found for CD15FD201JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15FD201JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR05F201JODM | Cornell Dubilier Electronics Inc | $11.9118 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED | CD15FD201JO3F vs CMR05F201JODM |
CD17FD201JO3F | Cornell Dubilier Electronics Inc | $2.8738 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4619, RADIAL LEADED, ROHS COMPLIANT | CD15FD201JO3F vs CD17FD201JO3F |
The recommended soldering temperature for the CD15FD201JO3F is 260°C (500°F) for a maximum of 10 seconds.
Yes, the CD15FD201JO3F capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The derating curve for the CD15FD201JO3F capacitor can be found in the Cornell Dubilier Electronics Inc application notes or by contacting their technical support team.
Yes, the CD15FD201JO3F capacitor is designed to withstand high-vibration environments, but it's recommended to consult with Cornell Dubilier Electronics Inc's technical support team to ensure the capacitor meets the specific vibration requirements of your application.
The shelf life of the CD15FD201JO3F capacitor is 2 years from the date of manufacture, but it's recommended to follow proper storage and handling procedures to ensure the capacitor's performance and reliability.