Part Details for CD15FC561FO3F by Cornell Dubilier Electronics Inc
Results Overview of CD15FC561FO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15FC561FO3F Information
CD15FC561FO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15FC561FO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0575
|
Newark | Silver Mica Capacitor 560Pf, 300V, 1%, Radial, Capacitance:560Pf, Voltage(Dc):300V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FC561FO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3000 / $5.9800 | Buy Now |
DISTI #
338-2969-ND
|
DigiKey | CAP MICA 560PF 1% 300V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$5.5231 / $9.7600 | Buy Now |
DISTI #
598-CD15FC561FO3F
|
Mouser Electronics | Mica Capacitors 560pF 300V 1% RoHS: Compliant | 0 |
|
$5.0200 / $9.5900 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 560pF (+/-) 1% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
100 Partner Stock |
|
$3.6000 / $7.5500 | Buy Now |
DISTI #
35188432
|
Verical | Cap Mica 560pF 300V 1% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$5.9500 / $7.8700 | Buy Now |
DISTI #
CD15FC561FO3F
|
TTI | Mica Capacitors 560pF 300V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.9500 / $5.9500 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 560pF (+/-) 1% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant |
100 Partner Stock |
|
$3.6000 / $7.5500 | Buy Now |
Part Details for CD15FC561FO3F
CD15FC561FO3F CAD Models
CD15FC561FO3F Part Data Attributes
|
CD15FC561FO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15FC561FO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00056uF, Through Hole Mount, 4621, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 4621 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |
CD15FC561FO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
While the CD15FC561FO3F is a robust capacitor, it's still important to consider the vibration specifications. According to Cornell Dubilier, this capacitor can withstand vibrations up to 20 G's (20 Hz to 2000 Hz). If your application exceeds this, you may need to consider additional mounting or vibration isolation measures.
-
The ESR of the CD15FC561FO3F is relatively low, which means it can handle high-frequency switching applications. However, it's essential to consider the ESR in your circuit design, as it can affect the capacitor's ability to filter and regulate voltage. Consult with a design engineer or refer to application notes for guidance on ESR considerations.
-
The CD15FC561FO3F is a high-reliability capacitor, but it's essential to evaluate its suitability for your specific application. Cornell Dubilier offers various reliability and safety certifications, such as MIL-PRF-39003 and UL94V-0. Ensure you review the capacitor's certifications and consult with a design engineer to determine its suitability for your application.
-
The CD15FC561FO3F has an MSL rating of 1, which means it can withstand normal humidity levels without requiring special handling or storage. However, it's still important to follow proper storage and handling procedures to prevent moisture-related damage.