Part Details for CD15ED220JO3 by Cornell Dubilier Electronics Inc
Results Overview of CD15ED220JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD15ED220JO3 Information
CD15ED220JO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD15ED220JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1209
|
Newark | Silver Mica Capacitor 22Pf, 500V, 5%, Radial, Capacitance:22Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED220JO3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 4100 |
|
$1.1600 / $1.1700 | Buy Now |
DISTI #
338-1049-ND
|
DigiKey | CAP MICA 22PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
377 In Stock |
|
$1.1789 / $2.8300 | Buy Now |
DISTI #
598-CD15ED220JO3
|
Mouser Electronics | Mica Capacitors 500V RoHS: Not Compliant | 81 |
|
$1.0600 / $3.0600 | Buy Now |
DISTI #
V79:2366_30549215
|
Arrow Electronics | Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 1 |
|
$1.0467 / $2.9718 | Buy Now |
DISTI #
71098043
|
RS | Mica Capacitor, Standard Dipped, 22pF, 5%, Radial Leaded Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 217 |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 22pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 4100 Factory Stock |
|
$0.8930 / $1.5970 | Buy Now |
DISTI #
84351964
|
Verical | Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4000 |
|
$0.8679 / $1.2453 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MICA, 500 V, 0.000022 uF, THROUGH HOLE MOUNT | 18 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
CD15ED220JO3
|
TTI | Mica Capacitors 500V Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$0.8700 / $0.8800 | Buy Now |
Part Details for CD15ED220JO3
CD15ED220JO3 CAD Models
CD15ED220JO3 Part Data Attributes
|
CD15ED220JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED220JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for CD15ED220JO3
This table gives cross-reference parts and alternative options found for CD15ED220JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD15ED220JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD15ED220JO3F | Cornell Dubilier Electronics Inc | $1.7715 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT | CD15ED220JO3 vs CD15ED220JO3F |
CMR05E220JODP | Cornell Dubilier Electronics Inc | $14.1351 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517, RADIAL LEADED | CD15ED220JO3 vs CMR05E220JODP |
CMR05E220JODR | Cornell Dubilier Electronics Inc | $16.9927 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517, RADIAL LEADED | CD15ED220JO3 vs CMR05E220JODR |
CD17ED220JO3F | Cornell Dubilier Electronics Inc | $2.3880 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT | CD15ED220JO3 vs CD17ED220JO3F |
CD15ED220JO3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the capacitor.
-
Yes, the CD15ED220JO3 is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the capacitor to prevent mechanical stress, which can affect its performance and lifespan.
-
The CD15ED220JO3 is designed to withstand overvoltage conditions up to 1.5 times the rated voltage for a short duration (less than 1 second). However, repeated or prolonged overvoltage conditions can reduce the capacitor's lifespan. It's essential to ensure that the capacitor operates within its rated voltage to maintain its reliability.
-
The ESR of the CD15ED220JO3 is not explicitly stated in the datasheet. However, according to Cornell Dubilier Electronics Inc., the typical ESR for this capacitor is around 0.02 ohms at 100 kHz. This value may vary depending on the frequency and operating conditions.
-
Yes, the CD15ED220JO3 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental safety.