Part Details for CD10FD101JO3F by Cornell Dubilier Electronics Inc
Results Overview of CD10FD101JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10FD101JO3F Information
CD10FD101JO3F by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD10FD101JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0469
|
Newark | Silver Mica Capacitor 100Pf, 500V, 5%, Radial, Capacitance:100Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: Yes |Cornell Dubilier CD10FD101JO3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$2.4100 / $5.1700 | Buy Now |
DISTI #
338-2615-ND
|
DigiKey | CAP MICA 100PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
238 In Stock |
|
$2.5227 / $5.1700 | Buy Now |
DISTI #
598-CD10FD101JO3F
|
Mouser Electronics | Mica Capacitors 100pF 500V 5% RoHS: Compliant | 547 |
|
$2.4100 / $5.1700 | Buy Now |
|
Future Electronics | CD10 Series 500 V 100 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 29Bag |
|
$1.0300 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk RoHS: Compliant |
2490 In Stock 5740 Factory Stock |
|
$2.3280 / $3.8760 | Buy Now |
DISTI #
26623497
|
Verical | Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5700 |
|
$1.5346 / $2.3145 | Buy Now |
DISTI #
87114654
|
Verical | Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1475 |
|
$2.1500 / $2.8000 | Buy Now |
DISTI #
51593194
|
Verical | Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1912 | Americas - 1010 |
|
$2.9294 / $4.5647 | Buy Now |
DISTI #
CD10FD101JO3F
|
TTI | Mica Capacitors 100pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.1100 | Buy Now |
|
Future Electronics | CD10 Series 500 V 100 pF �5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor Min Qty: 1 Package Multiple: 1 |
29 null |
|
$1.0300 / $1.1100 | Buy Now |
Part Details for CD10FD101JO3F
CD10FD101JO3F CAD Models
CD10FD101JO3F Part Data Attributes
|
CD10FD101JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10FD101JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 3720, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
Alternate Parts for CD10FD101JO3F
This table gives cross-reference parts and alternative options found for CD10FD101JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10FD101JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR04F101JODR | Cornell Dubilier Electronics Inc | $20.4418 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 3720, RADIAL LEADED | CD10FD101JO3F vs CMR04F101JODR |
CD10FD101JO3F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CD10FD101JO3F is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the CD10FD101JO3F capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum voltage derating for the CD10FD101JO3F is 80% of the rated voltage, which is 10V in this case.
-
Yes, the CD10FD101JO3F is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the CD10FD101JO3F is a non-polarized ceramic capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.