Part Details for CD10CD050DO3 by Cornell Dubilier Electronics Inc
Results Overview of CD10CD050DO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD10CD050DO3 Information
CD10CD050DO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD10CD050DO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1338
|
Newark | Silver Mica Capacitor 5Pf, 500V, 0.5Pf, Radial, Capacitance:5Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10CD050DO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.4000 | Buy Now |
DISTI #
338-1064-ND
|
DigiKey | CAP MICA 5PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83 In Stock |
|
$2.6137 / $5.9200 | Buy Now |
DISTI #
5982-10-500V5
|
Mouser Electronics | Mica Capacitors MICA 5pF500VD RoHS: Not Compliant | 299 |
|
$2.4500 / $5.9100 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$1.6100 / $3.6700 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
CD10CD050DO3
|
TTI | Mica Capacitors MICA 5pF500VD Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$2.2200 / $3.5900 | Buy Now |
DISTI #
CD10CD050DO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$1.6600 / $2.5200 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 5pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | Alternative Product Available |
|
$1.6100 / $3.6700 | Buy Now |
Part Details for CD10CD050DO3
CD10CD050DO3 CAD Models
CD10CD050DO3 Part Data Attributes
|
CD10CD050DO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD050DO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 3619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CD10CD050DO3
This table gives cross-reference parts and alternative options found for CD10CD050DO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10CD050DO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR04C5R0DODP | Cornell Dubilier Electronics Inc | $17.9316 | Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 3619, RADIAL LEADED | CD10CD050DO3 vs CMR04C5R0DODP |
CMR04C5R0DODR | Cornell Dubilier Electronics Inc | $21.4594 | Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount, 3619, RADIAL LEADED | CD10CD050DO3 vs CMR04C5R0DODR |
CD10CD050DO3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
-
Yes, the CD10CD050DO3 is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which involves sinusoidal vibration at 10-2000 Hz with an amplitude of 1.5 mm. However, it's essential to ensure proper mounting and secure the capacitor to prevent mechanical stress.
-
The CD10CD050DO3 is designed to operate in humid environments. It meets the humidity test requirements of IEC 60068-2-78, which involves exposure to 85°C (185°F) and 85% relative humidity for 1000 hours. However, it's essential to ensure proper sealing and conformal coating to prevent moisture ingress.
-
No, the CD10CD050DO3 is not recommended for use above 125°C (257°F). Operating the capacitor above its rated temperature can lead to reduced performance, reliability, and lifespan. If you need a capacitor for high-temperature applications, consider using a different part number or consulting with Cornell Dubilier's application engineers.
-
The ESR of the CD10CD050DO3 is not explicitly stated in the datasheet. However, according to Cornell Dubilier's application notes, the ESR of this capacitor is typically around 10-20 mΩ at 100 kHz. For more accurate information, consult with Cornell Dubilier's technical support or request a custom ESR measurement.