Part Details for CD1-5R2 by Eaton Electronics
Results Overview of CD1-5R2 by Eaton Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD1-5R2 Information
CD1-5R2 by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for CD1-5R2
CD1-5R2 CAD Models
CD1-5R2 Part Data Attributes
|
CD1-5R2
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
CD1-5R2
Eaton Electronics
Ind,Ferrite,5.2uH,30% +Tol,30% -Tol,4141 Case
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 5.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shielded | YES | |
Tolerance | 30% |