Part Details for CD-HF 40X80 BU by Phoenix Contact
Results Overview of CD-HF 40X80 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD-HF 40X80 BU Information
CD-HF 40X80 BU by Phoenix Contact is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CD-HF 40X80 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
9 In Stock |
|
$47.3100 / $70.0100 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - blue - halogen-free - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm RoHS: Compliant |
9 In Stock |
|
$47.3100 / $70.0100 | Buy Now |