Part Details for CCV-BL100 by Metcal
Results Overview of CCV-BL100 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CCV-BL100 Information
CCV-BL100 by Metcal is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CCV-BL100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9468
|
Newark | Tip/Nozzle Width:-, Tip/Nozzle Style:-, For Use With:-, Product Range:- Rohs Compliant: Yes |Metcal CCV-BL100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8000 | Buy Now |
DISTI #
5358-CCV-BL100-ND
|
DigiKey | CCV SOLDERING REWORK TIP, BLADE, Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$70.1100 | Buy Now |
DISTI #
745-CCV-BL100
|
Mouser Electronics | Soldering Irons Tip Blade 10mm (0.394in) RoHS: Compliant | 0 |
|
$75.8000 | Order Now |
DISTI #
10042852
|
Techni-Tool, Inc. | Metcal CCV-BL100 Soldering Tip, Rework, Blade, 10mm x 9.1mm, 0.5 mm Thick, 450 Deg. C, CCV Series | 0 |
|
$75.8000 | Buy Now |
DISTI #
10042852
|
TestEquity LLC | Metcal CCV-BL100 Soldering Tip, Rework, Blade, 10mm x 9.1mm, 0.5 mm Thick, 450 Deg. C, CCV Series | 0 |
|
$75.8000 | Buy Now |